
KGQ21HCG2D680GT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D680GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D680GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D680GT |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D680GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
10 | kr.5.19700 | kr.51.97 |
50 | kr.4.09600 | kr.204.80 |
100 | kr.3.75680 | kr.375.68 |
500 | kr.3.18412 | kr.1,592.06 |
1.000 | kr.3.00691 | kr.3,006.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.91834 | kr.5,836.68 |
4.000 | kr.2.79584 | kr.11,183.36 |
6.000 | kr.2.73448 | kr.16,406.88 |
10.000 | kr.2.66647 | kr.26,664.70 |
14.000 | kr.2.62670 | kr.36,773.80 |
20.000 | kr.2.58844 | kr.51,768.80 |
24.000 | kr.2.57030 | kr.61,687.20 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |