
KGQ21HCG2D270FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D270FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D270FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D270FT |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D270FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45280 | kr.72.64 |
| 100 | kr.1.30300 | kr.130.30 |
| 500 | kr.1.05050 | kr.525.25 |
| 1.000 | kr.0.97254 | kr.972.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87272 | kr.3,490.88 |
| 8.000 | kr.0.82842 | kr.6,627.36 |
| 12.000 | kr.0.80622 | kr.9,674.64 |
| 20.000 | kr.0.78164 | kr.15,632.80 |
| 28.000 | kr.0.76725 | kr.21,483.00 |
| 40.000 | kr.0.75342 | kr.30,136.80 |
| 48.000 | kr.0.74686 | kr.35,849.28 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

