Upgrade

KGQ21HCG2D220GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D220GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D220GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D220GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D220GT |
Description | CAP CER 22PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D220GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D220FT | KYOCERA AVX | 3.673 | 478-KGQ21HCG2D220FTCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85888 | kr.929.44 |
| 1.000 | kr.1.73849 | kr.1,738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55787 | kr.6,231.48 |
| 8.000 | kr.1.49075 | kr.11,926.00 |
| 12.000 | kr.1.45711 | kr.17,485.32 |
| 20.000 | kr.1.41983 | kr.28,396.60 |
| 28.000 | kr.1.39804 | kr.39,145.12 |
| 40.000 | kr.1.37707 | kr.55,082.80 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


