
KGQ21HCG2D130FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D130FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D130FT |
Description | CAP CER 13PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D130FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83507 | kr.3,340.28 |
| Unit Price without VAT: | kr.0.83507 |
|---|---|
| Unit Price with VAT: | kr.1.04384 |

