
KGQ21HCG2A680GT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2A680GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A680GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A680GT |
Description | CAP CER 68PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A680GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.44600 | kr.14.46 |
50 | kr.1.06620 | kr.53.31 |
100 | kr.0.94980 | kr.94.98 |
500 | kr.0.75366 | kr.376.83 |
1.000 | kr.0.69312 | kr.693.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.61442 | kr.2,457.68 |
8.000 | kr.0.58003 | kr.4,640.24 |
12.000 | kr.0.56281 | kr.6,753.72 |
20.000 | kr.0.54373 | kr.10,874.60 |
28.000 | kr.0.53257 | kr.14,911.96 |
40.000 | kr.0.52184 | kr.20,873.60 |
48.000 | kr.0.51675 | kr.24,804.00 |
96.000 | kr.0.49962 | kr.47,963.52 |
100.000 | kr.0.49871 | kr.49,871.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |