
| KGQ21HCG2A200FT | |
|---|---|
| DigiKey Part Number | 478-KGQ21HCG2A200FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A200FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A200FTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGQ21HCG2A200FT | 
| Description | CAP CER 20PF 100V NP0 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGQ21HCG2A200FT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.045" (1.15mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.1.93900 | kr.19.39 | 
| 50 | kr.1.45280 | kr.72.64 | 
| 100 | kr.1.30300 | kr.130.30 | 
| 500 | kr.1.05050 | kr.525.25 | 
| 1.000 | kr.0.97254 | kr.972.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.87272 | kr.3,490.88 | 
| 8.000 | kr.0.82842 | kr.6,627.36 | 
| 12.000 | kr.0.80622 | kr.9,674.64 | 
| 20.000 | kr.0.78164 | kr.15,632.80 | 
| 28.000 | kr.0.76725 | kr.21,483.00 | 
| 40.000 | kr.0.75342 | kr.30,136.80 | 
| 48.000 | kr.0.74686 | kr.35,849.28 | 
| Unit Price without VAT: | kr.3.20000 | 
|---|---|
| Unit Price with VAT: | kr.4.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark