Upgrade
Upgrade

KGQ15ACG2D5R6DT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D5R6DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D5R6DT |
Description | CAP CER 5.6PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D5R6DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ15ACG2D5R6BT | KYOCERA AVX | 6.491 | 478-KGQ15ACG2D5R6BTCT-ND | kr.3.17000 | Upgrade |
| KGQ15ACG2D5R6CT | KYOCERA AVX | 0 | 478-KGQ15ACG2D5R6CTTR-ND | kr.1.86548 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32055 | kr.1,282.20 |
| Unit Price without VAT: | kr.0.32055 |
|---|---|
| Unit Price with VAT: | kr.0.40069 |


