4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032U4R7BAT2A

DigiKey Part Number
478-KGQ15ACG2D4R7BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D4R7BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D4R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032U4R7BAT2A
Description
CAP CER 4.7PF 200V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032U4R7BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
50kr.0.88640kr.44.32
100kr.0.78620kr.78.62
500kr.0.61662kr.308.31
1.000kr.0.56439kr.564.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48610kr.1,944.40
8.000kr.0.45704kr.3,656.32
12.000kr.0.44248kr.5,309.76
20.000kr.0.42635kr.8,527.00
28.000kr.0.41692kr.11,673.76
40.000kr.0.40785kr.16,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750