
KGQ15ACG2D3R0BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D3R0BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D3R0BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D3R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D3R0BT |
Description | CAP CER 3PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D3R0BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.69420 | kr.69.42 |
| 500 | kr.0.54144 | kr.270.72 |
| 1.000 | kr.0.49420 | kr.494.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42343 | kr.1,693.72 |
| 8.000 | kr.0.39717 | kr.3,177.36 |
| 12.000 | kr.0.38402 | kr.4,608.24 |
| 20.000 | kr.0.36944 | kr.7,388.80 |
| 28.000 | kr.0.36093 | kr.10,106.04 |
| 40.000 | kr.0.35273 | kr.14,109.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

