
KGQ15ACG2D1R8BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R8BT |
Description | CAP CER 1.8PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R8BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95860 | kr.47.93 |
| 100 | kr.0.85150 | kr.85.15 |
| 500 | kr.0.67064 | kr.335.32 |
| 1.000 | kr.0.61498 | kr.614.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53142 | kr.2,125.68 |
| 8.000 | kr.0.50040 | kr.4,003.20 |
| 12.000 | kr.0.48486 | kr.5,818.32 |
| 20.000 | kr.0.46765 | kr.9,353.00 |
| 28.000 | kr.0.45759 | kr.12,812.52 |
| 40.000 | kr.0.44790 | kr.17,916.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

