
KGQ15ACG2D1R3BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R3BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R3BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R3BT |
Description | CAP CER 1.3PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R3BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84700 | kr.42.35 |
| 100 | kr.0.75000 | kr.75.00 |
| 500 | kr.0.58696 | kr.293.48 |
| 1.000 | kr.0.53674 | kr.536.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46139 | kr.1,845.56 |
| 8.000 | kr.0.43342 | kr.3,467.36 |
| 12.000 | kr.0.41941 | kr.5,032.92 |
| 20.000 | kr.0.40388 | kr.8,077.60 |
| 28.000 | kr.0.39481 | kr.11,054.68 |
| 40.000 | kr.0.38608 | kr.15,443.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

