
KGQ15ACG2D1R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R2BT |
Description | CAP CER 1.2PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12600 | kr.11.26 |
| 50 | kr.0.82180 | kr.41.09 |
| 100 | kr.0.72830 | kr.72.83 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52096 | kr.520.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45680 | kr.1,827.20 |
| 8.000 | kr.0.42910 | kr.3,432.80 |
| 12.000 | kr.0.41524 | kr.4,982.88 |
| 20.000 | kr.0.39987 | kr.7,997.40 |
| 28.000 | kr.0.38705 | kr.10,837.40 |
| 40.000 | kr.0.38224 | kr.15,289.60 |
| 48.000 | kr.0.37814 | kr.18,150.72 |
| 96.000 | kr.0.36435 | kr.34,977.60 |
| 100.000 | kr.0.36362 | kr.36,362.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

