0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D1R0BT

DigiKey Part Number
478-KGQ15ACG2D1R0BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D1R0BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D1R0BT
Description
CAP CER 1PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.19700kr.11.97
50kr.0.87560kr.43.78
100kr.0.77700kr.77.70
500kr.0.60992kr.304.96
1.000kr.0.55846kr.558.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49098kr.1,963.92
8.000kr.0.46177kr.3,694.16
12.000kr.0.44715kr.5,365.80
20.000kr.0.43094kr.8,618.80
28.000kr.0.42147kr.11,801.16
40.000kr.0.41236kr.16,494.40
48.000kr.0.40804kr.19,585.92
96.000kr.0.39350kr.37,776.00
100.000kr.0.39273kr.39,273.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250