
KGQ15ACG2D150FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D150FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D150FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D150FT |
Description | CAP CER 15PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.36500 | kr.13.65 |
| 50 | kr.1.00380 | kr.50.19 |
| 100 | kr.0.89160 | kr.89.16 |
| 500 | kr.0.70382 | kr.351.91 |
| 1.000 | kr.0.64581 | kr.645.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55902 | kr.2,236.08 |
| 8.000 | kr.0.52673 | kr.4,213.84 |
| 12.000 | kr.0.51056 | kr.6,126.72 |
| 20.000 | kr.0.49265 | kr.9,853.00 |
| 28.000 | kr.0.48217 | kr.13,500.76 |
| 40.000 | kr.0.47210 | kr.18,884.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

