
KGQ15ACG2D100GT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D100GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D100GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D100GT |
Description | CAP CER 10PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D100GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.60966 | kr.304.83 |
| 1.000 | kr.0.55786 | kr.557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48024 | kr.1,920.96 |
| 8.000 | kr.0.45144 | kr.3,611.52 |
| 12.000 | kr.0.43701 | kr.5,244.12 |
| 20.000 | kr.0.42103 | kr.8,420.60 |
| 28.000 | kr.0.41168 | kr.11,527.04 |
| 40.000 | kr.0.40269 | kr.16,107.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

