
KGQ15ACG1H560FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H560FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H560FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H560FT |
Description | CAP CER 56PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H560FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U560FAT2A | KYOCERA AVX | 8.696 | 478-KGQ15ACG2A560FTCT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.66672 | kr.333.36 |
| 1.000 | kr.0.61124 | kr.611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52811 | kr.2,112.44 |
| 8.000 | kr.0.49723 | kr.3,977.84 |
| 12.000 | kr.0.48176 | kr.5,781.12 |
| 20.000 | kr.0.46463 | kr.9,292.60 |
| 28.000 | kr.0.45461 | kr.12,729.08 |
| 40.000 | kr.0.44497 | kr.17,798.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

