KGQ15ACG1H220FT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9.192
Unit Price: kr.2.03000
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H220FT

DigiKey Part Number
478-KGQ15ACG1H220FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG1H220FTCT-ND - Cut Tape (CT)
478-KGQ15ACG1H220FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG1H220FT
Description
CAP CER 22PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H220FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U220FAT2AKYOCERA AVX9.192478-KGQ15ACG2A220FTCT-NDkr.2.03000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95360kr.47.68
100kr.0.84640kr.84.64
500kr.0.66672kr.333.36
1.000kr.0.61124kr.611.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52811kr.2,112.44
8.000kr.0.49723kr.3,977.84
12.000kr.0.48176kr.5,781.12
20.000kr.0.46463kr.9,292.60
28.000kr.0.45461kr.12,729.08
40.000kr.0.44497kr.17,798.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500