
KGQ05FCG1H8R2BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H8R2BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H8R2BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H8R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H8R2BH |
Description | CAP CER 8.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H8R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62700 | kr.6.27 |
| 50 | kr.0.44420 | kr.22.21 |
| 100 | kr.0.38780 | kr.38.78 |
| 500 | kr.0.29350 | kr.146.75 |
| 1.000 | kr.0.26458 | kr.264.58 |
| 2.500 | kr.0.23406 | kr.585.15 |
| 5.000 | kr.0.21569 | kr.1,078.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20461 | kr.2,046.10 |
| 20.000 | kr.0.19194 | kr.3,838.80 |
| 30.000 | kr.0.18560 | kr.5,568.00 |
| 50.000 | kr.0.17857 | kr.8,928.50 |
| 70.000 | kr.0.17446 | kr.12,212.20 |
| 100.000 | kr.0.17051 | kr.17,051.00 |
| 120.000 | kr.0.16864 | kr.20,236.80 |
| 240.000 | kr.0.16233 | kr.38,959.20 |
| 250.000 | kr.0.16200 | kr.40,500.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

