
KGQ05FCG1H2R7BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H2R7BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H2R7BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H2R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H2R7BH |
Description | CAP CER 2.7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H2R7BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33600 | kr.16.80 |
| 100 | kr.0.29230 | kr.29.23 |
| 500 | kr.0.21758 | kr.108.79 |
| 1.000 | kr.0.19464 | kr.194.64 |
| 2.500 | kr.0.17055 | kr.426.38 |
| 5.000 | kr.0.15607 | kr.780.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14415 | kr.1,441.50 |
| 20.000 | kr.0.13435 | kr.2,687.00 |
| 30.000 | kr.0.12945 | kr.3,883.50 |
| 50.000 | kr.0.12401 | kr.6,200.50 |
| 70.000 | kr.0.12083 | kr.8,458.10 |
| 100.000 | kr.0.11778 | kr.11,778.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

