20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H200JH

DigiKey Part Number
478-KGQ05FCG1H200JHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H200JHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H200JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H200JH
Description
CAP CER 20PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H200JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ05FCG1H200FHKYOCERA AVX132.094478-KGQ05FCG1H200FHCT-NDkr.1.97000Upgrade
In-Stock: 6.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33600kr.16.80
100kr.0.29230kr.29.23
500kr.0.21758kr.108.79
1.000kr.0.19464kr.194.64
2.500kr.0.17055kr.426.38
5.000kr.0.15607kr.780.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14415kr.1,441.50
20.000kr.0.13435kr.2,687.00
30.000kr.0.12945kr.3,883.50
50.000kr.0.12401kr.6,200.50
70.000kr.0.12083kr.8,458.10
100.000kr.0.11778kr.11,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250