
KGM56DR72D334KV | |
|---|---|
DigiKey Part Number | 478-KGM56DR72D334KVTR-ND - Tape & Reel (TR) 478-KGM56DR72D334KVCT-ND - Cut Tape (CT) 478-KGM56DR72D334KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM56DR72D334KV |
Description | CAP CER 0.33UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.99800 | kr.99.98 |
| 50 | kr.8.13540 | kr.406.77 |
| 100 | kr.7.56110 | kr.756.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.14276 | kr.2,571.38 |
| 1.000 | kr.4.89042 | kr.4,890.42 |
| 1.500 | kr.4.76400 | kr.7,146.00 |
| 2.500 | kr.4.62389 | kr.11,559.73 |
| 3.500 | kr.4.54196 | kr.15,896.86 |
| 5.000 | kr.4.46314 | kr.22,315.70 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

