


KGM43AR71H224KV | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H224KVTR-ND - Tape & Reel (TR) 478-KGM43AR71H224KVCT-ND - Cut Tape (CT) 478-KGM43AR71H224KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43AR71H224KV |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43AR71H224KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98600 | kr.29.86 |
| 50 | kr.2.28500 | kr.114.25 |
| 100 | kr.2.06870 | kr.206.87 |
| 500 | kr.1.70382 | kr.851.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59102 | kr.1,591.02 |
| 2.000 | kr.1.49814 | kr.2,996.28 |
| 3.000 | kr.1.45163 | kr.4,354.89 |
| 5.000 | kr.1.40009 | kr.7,000.45 |
| 7.000 | kr.1.36997 | kr.9,589.79 |
| 10.000 | kr.1.34099 | kr.13,409.90 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

