0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

KGM43AR71H224KV

DigiKey Part Number
478-KGM43AR71H224KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H224KVCT-ND - Cut Tape (CT)
478-KGM43AR71H224KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM43AR71H224KV
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM43AR71H224KV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.956
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98600kr.29.86
50kr.2.28500kr.114.25
100kr.2.06870kr.206.87
500kr.1.70382kr.851.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.59102kr.1,591.02
2.000kr.1.49814kr.2,996.28
3.000kr.1.45163kr.4,354.89
5.000kr.1.40009kr.7,000.45
7.000kr.1.36997kr.9,589.79
10.000kr.1.34099kr.13,409.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000