Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72D332KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72D332KUTR-ND - Tape & Reel (TR) 478-KGM32RR72D332KUCT-ND - Cut Tape (CT) 478-KGM32RR72D332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D332KU |
Description | CAP CER 3300PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D332KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C332KAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H332KUCT-ND | kr.4.56000 | Upgrade |
| KGM32RR72D332JU | KYOCERA AVX | 3.980 | 478-KGM32RR72D332JUCT-ND | kr.1.78000 | Upgrade |
| 1210J2000332KXT | Knowles Syfer | 0 | 1210J2000332KXT-ND | kr.2.33696 | Direct |
| C1210C332K2RACTU | KEMET | 0 | 399-C1210C332K2RACTUTR-ND | kr.1.32668 | Direct |
| 1210J2000332JXT | Knowles Syfer | 0 | 1210J2000332JXT-ND | kr.2.97825 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18506 | kr.4,740.24 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |





