Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72D183KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72D183KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D183KU |
Description | CAP CER 0.018UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D183KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C183KAT2A | KYOCERA AVX | 1.477 | 478-KGM32ER72H183KUCT-ND | kr.6.97000 | Upgrade |
| 1210J2000183KXT | Knowles Syfer | 0 | 1210J2000183KXT-ND | kr.2.28088 | Direct |
| 1210J2000183JXT | Knowles Syfer | 0 | 1210J2000183JXT-ND | kr.2.90857 | Upgrade |
| 1210J2500183JXT | Knowles Syfer | 0 | 1210J2500183JXT-ND | kr.2.90857 | Upgrade |
| 1210J2500183KXT | Knowles Syfer | 0 | 1210J2500183KXT-ND | kr.2.28088 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88171 | kr.3,526.84 |
| Unit Price without VAT: | kr.0.88171 |
|---|---|
| Unit Price with VAT: | kr.1.10214 |





