1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A473JU

DigiKey Part Number
478-KGM32RR72A473JUTR-ND - Tape & Reel (TR)
478-KGM32RR72A473JUCT-ND - Cut Tape (CT)
478-KGM32RR72A473JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A473JU
Description
CAP CER 0.047UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.40800kr.14.08
50kr.1.03560kr.51.78
100kr.0.92160kr.92.16
500kr.0.73024kr.365.12
1.000kr.0.67110kr.671.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59419kr.2,376.76
8.000kr.0.56063kr.4,485.04
12.000kr.0.54382kr.6,525.84
20.000kr.0.52520kr.10,504.00
28.000kr.0.51431kr.14,400.68
40.000kr.0.50383kr.20,153.20
48.000kr.0.49887kr.23,945.76
96.000kr.0.48215kr.46,286.40
100.000kr.0.48127kr.48,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250