0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A333KU

DigiKey Part Number
478-KGM32RR72A333KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A333KUCT-ND - Cut Tape (CT)
478-KGM32RR72A333KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A333KU
Description
CAP CER 0.033UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A333KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03460kr.51.73
100kr.0.92060kr.92.06
500kr.0.72808kr.364.04
1.000kr.0.66868kr.668.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57967kr.2,318.68
8.000kr.0.54661kr.4,372.88
12.000kr.0.53006kr.6,360.72
20.000kr.0.51172kr.10,234.40
28.000kr.0.50099kr.14,027.72
40.000kr.0.49068kr.19,627.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750