
KGM32RR72A333JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A333JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A333JUCT-ND - Cut Tape (CT) 478-KGM32RR72A333JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A333JU |
Description | CAP CER 0.033UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.40800 | kr.14.08 |
| 50 | kr.1.03560 | kr.51.78 |
| 100 | kr.0.92160 | kr.92.16 |
| 500 | kr.0.73024 | kr.365.12 |
| 1.000 | kr.0.67110 | kr.671.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62048 | kr.2,481.92 |
| 8.000 | kr.0.58584 | kr.4,686.72 |
| 12.000 | kr.0.56850 | kr.6,822.00 |
| 20.000 | kr.0.54928 | kr.10,985.60 |
| 28.000 | kr.0.53804 | kr.15,065.12 |
| 40.000 | kr.0.52723 | kr.21,089.20 |
| 48.000 | kr.0.52211 | kr.25,061.28 |
| 96.000 | kr.0.50486 | kr.48,466.56 |
| 100.000 | kr.0.50394 | kr.50,394.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

