
KGM32RR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A104KUCT-ND - Cut Tape (CT) 478-KGM32RR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104KU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84360 | kr.42.18 |
| 100 | kr.0.74750 | kr.74.75 |
| 500 | kr.0.58560 | kr.292.80 |
| 1.000 | kr.0.53574 | kr.535.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40216 | kr.1,608.64 |
| 8.000 | kr.0.38535 | kr.3,082.80 |
| 12.000 | kr.0.38361 | kr.4,603.32 |
| 20.000 | kr.0.38163 | kr.7,632.60 |
| 28.000 | kr.0.38043 | kr.10,652.04 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.37870 | kr.18,177.60 |
| 96.000 | kr.0.37585 | kr.36,081.60 |
| 100.000 | kr.0.37510 | kr.37,510.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

