Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

KGM32RR71H153JU | |
|---|---|
DigiKey Part Number  | 478-KGM32RR71H153JUTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | KGM32RR71H153JU  | 
Description  | CAP CER 0.015UF 50V X7R 1210  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.098" W (3.30mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.041" (1.05mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.59930 | kr.2,397.20 | 
| Unit Price without VAT: | kr.0.59930 | 
|---|---|
| Unit Price with VAT: | kr.0.74913 | 





