KGM32RR71E152JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37466
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08367
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08367
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.36121
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.37397
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.37397
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.37107
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04093
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44802
Datasheet

Upgrade


KEMET
In Stock: 474
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18243
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.26347
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71E152JU

DigiKey Part Number
478-KGM32RR71E152JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71E152JU
Description
CAP CER 1500PF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.53547kr.4,283.76
Unit Price without VAT:kr.0.53547
Unit Price with VAT:kr.0.66934