5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32JR73N562KU

DigiKey Part Number
478-KGM32JR73N562KUTR-ND - Tape & Reel (TR)
478-KGM32JR73N562KUCT-ND - Cut Tape (CT)
478-KGM32JR73N562KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32JR73N562KU
Description
CAP CER 5600PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210SC562KAT1AKYOCERA AVX395478-5962-1-NDkr.3.74000Parametric Equivalent
In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
50kr.1.73080kr.86.54
100kr.1.55710kr.155.71
500kr.1.26458kr.632.29
1.000kr.1.17423kr.1,174.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.09990kr.2,199.80
4.000kr.1.03876kr.4,155.04
6.000kr.1.00813kr.6,048.78
10.000kr.0.97419kr.9,741.90
14.000kr.0.95435kr.13,360.90
20.000kr.0.93526kr.18,705.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500