Parametric Equivalent

KGM32HR72J153KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72J153KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J153KUCT-ND - Cut Tape (CT) 478-KGM32HR72J153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72J153KU |
Description | CAP CER 0.015UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.20039 | kr.4,400.78 |
| Unit Price without VAT: | kr.2.20039 |
|---|---|
| Unit Price with VAT: | kr.2.75049 |


