1210 (3225 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72A224JU

DigiKey Part Number
478-KGM32ER72A224JUTR-ND - Tape & Reel (TR)
478-KGM32ER72A224JUCT-ND - Cut Tape (CT)
478-KGM32ER72A224JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72A224JU
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72A224JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.81800kr.18.18
50kr.1.35560kr.67.78
100kr.1.21470kr.121.47
500kr.0.97574kr.487.87
1.000kr.0.90195kr.901.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86701kr.1,734.02
4.000kr.0.81575kr.3,263.00
6.000kr.0.79007kr.4,740.42
10.000kr.0.76161kr.7,616.10
14.000kr.0.74497kr.10,429.58
20.000kr.0.72897kr.14,579.40
24.000kr.0.72139kr.17,313.36
48.000kr.0.69585kr.33,400.80
50.000kr.0.69450kr.34,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250