
KGM32ER72A154KU | |
|---|---|
DigiKey Part Number  | 478-KGM32ER72A154KUTR-ND - Tape & Reel (TR) 478-KGM32ER72A154KUCT-ND - Cut Tape (CT) 478-KGM32ER72A154KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM32ER72A154KU  | 
Description  | CAP CER 0.15UF 100V X7R 1210  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM32ER72A154KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.098" W (3.30mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.60000 | kr.16.00 | 
| 50 | kr.1.18780 | kr.59.39 | 
| 100 | kr.1.06110 | kr.106.11 | 
| 500 | kr.0.84646 | kr.423.23 | 
| 1.000 | kr.0.78035 | kr.780.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.74042 | kr.1,480.84 | 
| 4.000 | kr.0.69475 | kr.2,779.00 | 
| 6.000 | kr.0.67188 | kr.4,031.28 | 
| 10.000 | kr.0.64654 | kr.6,465.40 | 
| 14.000 | kr.0.63173 | kr.8,844.22 | 
| 20.000 | kr.0.61748 | kr.12,349.60 | 
| 24.000 | kr.0.61072 | kr.14,657.28 | 
| 48.000 | kr.0.58798 | kr.28,223.04 | 
| 50.000 | kr.0.58678 | kr.29,339.00 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 

