
KGM32ER71C474KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71C474KUTR-ND - Tape & Reel (TR) 478-KGM32ER71C474KUCT-ND - Cut Tape (CT) 478-KGM32ER71C474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71C474KU |
Description | CAP CER 0.47UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71C474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55260 | kr.77.63 |
| 100 | kr.1.39460 | kr.139.46 |
| 500 | kr.1.12832 | kr.564.16 |
| 1.000 | kr.1.04602 | kr.1,046.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98290 | kr.3,931.60 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

