
KGM32ECG3D101JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG3D101JUTR-ND - Tape & Reel (TR) 478-KGM32ECG3D101JUCT-ND - Cut Tape (CT) 478-KGM32ECG3D101JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG3D101JU |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GA101JAT1A | KYOCERA AVX | 512 | 478-4002-1-ND | kr.25.23000 | Parametric Equivalent |
| CC1210JKNPODBN101 | YAGEO | 1.076 | 311-4514-1-ND | kr.27.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.65400 | kr.46.54 |
| 50 | kr.3.64560 | kr.182.28 |
| 100 | kr.3.33360 | kr.333.36 |
| 500 | kr.2.80672 | kr.1,403.36 |
| 1.000 | kr.2.64378 | kr.2,643.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50966 | kr.5,019.32 |
| 4.000 | kr.2.39925 | kr.9,597.00 |
| 6.000 | kr.2.34392 | kr.14,063.52 |
| 10.000 | kr.2.28262 | kr.22,826.20 |
| 14.000 | kr.2.24675 | kr.31,454.50 |
| 20.000 | kr.2.21225 | kr.44,245.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

