KGM32ECG2D391JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.93262
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.67064
Datasheet
390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D391JU

DigiKey Part Number
478-KGM32ECG2D391JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG2D391JU
Description
CAP CER 390PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D391JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107A391JAT2AKYOCERA AVX0478-KGM32ECG2H391JUTR-NDkr.1.93262Upgrade
C1210C391J2GACTUKEMET0399-C1210C391J2GACTUTR-NDkr.1.67064Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08874kr.2,177.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.08874
Unit Price with VAT:kr.1.36093