KGM32ECG2D182GU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.4.31795
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.07203
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.07203
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.31795
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.02835
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.82214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70340
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17649
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.91892
Datasheet
1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D182GU

DigiKey Part Number
478-KGM32ECG2D182GUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG2D182GU
Description
CAP CER 1800PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D182GU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000182GCTKnowles Syfer01210J2000182GCT-NDkr.4.31795Direct
1210J2000182FCTKnowles Syfer01210J2000182FCT-NDkr.8.07203Upgrade
1210J2500182FCTKnowles Syfer01210J2500182FCT-NDkr.8.07203Upgrade
1210J2500182GCTKnowles Syfer01210J2500182GCT-NDkr.4.31795Upgrade
1210J5000182FCTKnowles Syfer01210J5000182FCT-NDkr.9.02835Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.42660kr.16,279.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.42660
Unit Price with VAT:kr.6.78325