
KGM32ECG2D222JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D222JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D222JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D222JU |
Description | CAP CER 2200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D222JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C222J2GACTU | KEMET | 2.599 | 399-C1210C222J2GACTUCT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.57600 | kr.35.76 |
| 50 | kr.2.76040 | kr.138.02 |
| 100 | kr.2.51000 | kr.251.00 |
| 500 | kr.2.08598 | kr.1,042.99 |
| 1.000 | kr.1.95488 | kr.1,954.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79295 | kr.5,378.85 |
| 6.000 | kr.1.71370 | kr.10,282.20 |
| 9.000 | kr.1.67401 | kr.15,066.09 |
| 15.000 | kr.1.63000 | kr.24,450.00 |
| 21.000 | kr.1.60426 | kr.33,689.46 |
| 30.000 | kr.1.57952 | kr.47,385.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

