
KGM32ECG2D122JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D122JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D122JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D122JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D122JU |
Description | CAP CER 1200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D122JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78660 | kr.89.33 |
| 100 | kr.1.55580 | kr.155.58 |
| 500 | kr.1.15262 | kr.576.31 |
| 1.000 | kr.0.97972 | kr.979.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00299 | kr.3,008.97 |
| 6.000 | kr.0.95064 | kr.5,703.84 |
| 9.000 | kr.0.92443 | kr.8,319.87 |
| 15.000 | kr.0.89537 | kr.13,430.55 |
| 21.000 | kr.0.87838 | kr.18,445.98 |
| 30.000 | kr.0.86204 | kr.25,861.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

