
KGM21AR72A224MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A224MUTR-ND - Tape & Reel (TR) 478-KGM21AR72A224MUCT-ND - Cut Tape (CT) 478-KGM21AR72A224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A224MU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A224MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.56980 | kr.78.49 |
| 100 | kr.1.41000 | kr.141.00 |
| 500 | kr.1.13968 | kr.569.84 |
| 1.000 | kr.1.05612 | kr.1,056.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98739 | kr.1,974.78 |
| 4.000 | kr.0.93086 | kr.3,723.44 |
| 6.000 | kr.0.90255 | kr.5,415.30 |
| 10.000 | kr.0.87117 | kr.8,711.70 |
| 14.000 | kr.0.85283 | kr.11,939.62 |
| 20.000 | kr.0.83519 | kr.16,703.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

