
KGM32ECG1H472JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H472JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472JU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32900 | kr.33.29 |
| 50 | kr.2.55880 | kr.127.94 |
| 100 | kr.2.32300 | kr.232.30 |
| 500 | kr.1.92342 | kr.961.71 |
| 1.000 | kr.1.79993 | kr.1,799.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64747 | kr.4,942.41 |
| 6.000 | kr.1.57284 | kr.9,437.04 |
| 9.000 | kr.1.53546 | kr.13,819.14 |
| 15.000 | kr.1.49401 | kr.22,410.15 |
| 21.000 | kr.1.46978 | kr.30,865.38 |
| 30.000 | kr.1.44647 | kr.43,394.10 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

