Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ECG1H122FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H122FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H122FU |
Description | CAP CER 1200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H122FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG2A122FU | KYOCERA AVX | 0 | 478-KGM32ECG2A122FUTR-ND | kr.8.19591 | Upgrade |
| KGM32ECG2D122FU | KYOCERA AVX | 0 | 478-KGM32ECG2D122FUTR-ND | kr.7.84704 | Upgrade |
| 1210J0500122FCT | Knowles Syfer | 0 | 1210J0500122FCT-ND | kr.8.83302 | Direct |
| C1210C122F5GACTU | KEMET | 0 | 399-C1210C122F5GACTUTR-ND | kr.6.80471 | Direct |
| 1210J0630122FCT | Knowles Syfer | 0 | 1210J0630122FCT-ND | kr.8.83302 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.45186 | kr.16,903.72 |
| Unit Price without VAT: | kr.8.45186 |
|---|---|
| Unit Price with VAT: | kr.10.56483 |





