
KGM32ECG1H103FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H103FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H103FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H103FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H103FU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H103FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.79900 | kr.117.99 |
| 50 | kr.9.67860 | kr.483.93 |
| 100 | kr.9.02440 | kr.902.44 |
| 500 | kr.7.91638 | kr.3,958.19 |
| 1.000 | kr.7.57345 | kr.7,573.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.29107 | kr.14,582.14 |
| 4.000 | kr.7.05843 | kr.28,233.72 |
| 6.000 | kr.6.94189 | kr.41,651.34 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

