
KGM32AR71E106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR71E106MUTR-ND - Tape & Reel (TR) 478-KGM32AR71E106MUCT-ND - Cut Tape (CT) 478-KGM32AR71E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71E106MU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71E106MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.44980 | kr.122.49 |
| 100 | kr.2.22090 | kr.222.09 |
| 500 | kr.1.83504 | kr.917.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.71579 | kr.1,715.79 |
| 2.000 | kr.1.61765 | kr.3,235.30 |
| 3.000 | kr.1.56852 | kr.4,705.56 |
| 5.000 | kr.1.51407 | kr.7,570.35 |
| 7.000 | kr.1.48223 | kr.10,375.61 |
| 10.000 | kr.1.45161 | kr.14,516.10 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

