Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32AR71H106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR71H106MUTR-ND - Tape & Reel (TR) 478-KGM32AR71H106MUCT-ND - Cut Tape (CT) 478-KGM32AR71H106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71H106MU |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71H106MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32AR71H106ML | KYOCERA AVX | 7.841 | 478-KGM32AR71H106MLCT-ND | kr.3.93000 | Parametric Equivalent |
| KGM32AR71H106MU | KYOCERA AVX | 0 | 478-KGM32AR71H106MUCT-ND | kr.3.93000 | Parametric Equivalent |
| AMDF500W106M1GF002E | Johanson Dielectrics Inc. | 0 | 709-AMDF500W106M1GF002ECT-ND | kr.3.77268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.85120 | kr.92.56 |
| 100 | kr.1.66870 | kr.166.87 |
| 500 | kr.1.35994 | kr.679.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.26458 | kr.1,264.58 |
| 2.000 | kr.1.18612 | kr.2,372.24 |
| 3.000 | kr.1.14682 | kr.3,440.46 |
| 5.000 | kr.1.10327 | kr.5,516.35 |
| 7.000 | kr.1.07783 | kr.7,544.81 |
| 10.000 | kr.1.05333 | kr.10,533.30 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



