1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32AR51E226ML

DigiKey Part Number
478-KGM32AR51E226MLTR-ND - Tape & Reel (TR)
478-KGM32AR51E226MLCT-ND - Cut Tape (CT)
478-KGM32AR51E226MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32AR51E226ML
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32AR51E226ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.098
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.18100kr.31.81
50kr.2.44600kr.122.30
100kr.2.21950kr.221.95
500kr.1.83668kr.918.34
1.000kr.1.71827kr.1,718.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.57147kr.6,285.88
8.000kr.1.50414kr.12,033.12
12.000kr.1.47040kr.17,644.80
20.000kr.1.43300kr.28,660.00
28.000kr.1.41113kr.39,511.64
40.000kr.1.39009kr.55,603.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500