
KGM32AR51E226KL | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E226KLTR-ND - Tape & Reel (TR) 478-KGM32AR51E226KLCT-ND - Cut Tape (CT) 478-KGM32AR51E226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E226KL |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E226KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.6.09900 | kr.60.99 |
| 50 | kr.4.84740 | kr.242.37 |
| 100 | kr.4.46140 | kr.446.14 |
| 500 | kr.3.80940 | kr.1,904.70 |
| 1.000 | kr.3.60768 | kr.3,607.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.37099 | kr.13,483.96 |
| 8.000 | kr.3.25615 | kr.26,049.20 |
| 12.000 | kr.3.19861 | kr.38,383.32 |
| 20.000 | kr.3.13479 | kr.62,695.80 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |

