Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31VCG2D821GU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D821GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D821GU |
Description | CAP CER 820PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D821GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31VCG2D821FU | KYOCERA AVX | 0 | 478-KGM31VCG2D821FUTR-ND | kr.2.97292 | Upgrade |
| 1206J2000821GCT | Knowles Syfer | 0 | 1206J2000821GCT-ND | kr.3.14048 | Direct |
| C1206C821G2GACTU | KEMET | 0 | 399-C1206C821G2GACTUTR-ND | kr.2.85944 | Direct |
| 1206J2000821FCT | Knowles Syfer | 0 | 1206J2000821FCT-ND | kr.5.98075 | Upgrade |
| 1206J2500821FCT | Knowles Syfer | 0 | 1206J2500821FCT-ND | kr.5.98075 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.84375 | kr.7,375.00 |
| Unit Price without VAT: | kr.1.84375 |
|---|---|
| Unit Price with VAT: | kr.2.30469 |





